SwitchcraftPJRAS1X1S02XConnector Audio and Video
Conn RCA F 1 POS Solder RA Thru-Hole 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RCA | |
F | |
1 | |
5 | |
1 | |
Solder | |
Right Angle | |
2 | |
34VAC|34VDC | |
-25 | |
80 | |
17 | |
21.2 | |
22.5 | |
Copper Alloy | |
Acrylonitrile Butadiene Styrene | |
Through Hole |
The rca PJRAS1X1S02X audio and video connector from Switchcraft allows you to operate video and sound in your design. This F connector's a single contact that is made out of copper alloy. It has a maximum voltage rating of 34 VDC|34VAC. This connector has a single port. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 2 A. PJRAS1X1S02X is housed in acrylonitrile butadiene styrene. This part has a minimum operating temperature of -25 °C and a maximum of 80 °C. This product is 17 mm long, 22.5 mm tall and 21.2 mm deep. Its 5 terminals use the solder termination method.
EDA / CAD Models |