ProTek DevicesPKFC36C-LF-T75-1ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 36V 84Vc 2-Pin DFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
36 | |
40 | |
84 | |
3 | |
1 | |
1 | |
250 | |
25(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.79(Max) |
Package Width | 0.79(Max) |
Package Length | 1.32(Max) |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
2 | |
Lead Shape | No Lead |