EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Polyolefin |
Color | Black |
Shrink Wall Type | Thin |
Inside Diameter Before Shrinking (mm) | 12 |
Inside Diameter After Shrinking (mm) | 4 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 110 |
Product Thickness (mm) | 1.7 |
Factory Product Length (mm) | 2500 |
Shrink Ratio | 3:1 |