SKS KontakttechnikPKI 10 A BLACK
Conn Binding Post F 1 POS Screw ST Panel Mount 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Performing testing? Have an abnormal connection which needs to be made? This binding post PKI 10 A BLACK test terminal block from SKS Kontakttechnik will make it possible to perform testing. This SKT connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 35 A. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 100 °C. This product is 42 mm long with a diameter of 14 mm. PKI 10 A BLACK is housed in black phenol formaldehyde. It uses the screw termination method.