SKS KontakttechnikPKNI 10 B BLACK
Conn Binding Post F 1 POS Screw ST Panel Mount 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Binding Post | |
F | |
Straight | |
1 | |
1 | |
63 | |
60VDC|30VAC | |
Panel Mount | |
Screw | |
-25 | |
100 | |
17 | |
52 | |
N/R | |
N/R |
The binding post PKNI 10 B BLACK test terminal block from SKS Kontakttechnik is perfect to test any uncommon connections your application might have. This SKT connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 63 A. It uses the screw termination method. This product is 52 mm long with a diameter of 17 mm. PKNI 10 B BLACK is housed in black phenol formaldehyde. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 100 °C.