Microchip TechnologyPKSERIAL-I2C1Sensor Development Boards and Kits

24LC02B/MCP23008/MCP3221/MCP9800/TC1321 Temperature and Humidity Sensor Development Tool

  • Dev Kit Description

    The PICkit™ Serial I2C Demo Board was designed to easily connect to the PICkit Serial Analyzer (DV164122). The PICkit Serial Analyzer provides the I2C master mode serial communications and power for the PICkit™ Serial I2C Demo Board. The devices on the demo board operate in the I2C slave mode and can easily be connected to virtually any demo or development board by connecting the communications lines to connector P1.
  • Dev Kit Features

    -Input voltage range: from 90 to 264 VAC
    -Input voltage frequency range: 50/60 Hz
    -Main output (regulated): 5 V/500 mA
    -Second output: 15 V/ 200 mA
    -Total maximum output power: 5.5 W
  • Dev Kit Additional Information

    Selector Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf
     
    User Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/51657a.pdf
     
    Quick Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/51894B.pdf

A datasheet is only available for this product at this time.