C&KPL001UEBMA1K22Switch KeyLock
Switch Key Lock ON ON SPDT 90° Flat Key 4A Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With just a turn a key, you can power on and off your system and keep it safe from non-authorized users by using this tumbler lock PL001UEBMA1K22 Keylock switch from C&K Components. It has a SPDT configuration. This product is 15.87 mm long, 23.11 mm tall and 15.87 mm deep.