Microchip TechnologyPL123-05NSIClock Buffers and Drivers
Clock Fanout Buffer 5-OUT 1-IN 1:5 8-Pin SOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |