EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Clock Driver |
Number of Inputs | 1 |
Number of Outputs | 5 |
Number of Banks | 1 |
Programmability | No |
Minimum Output Frequency (MHz) | 10 |
Maximum Output Frequency (MHz) | 134 |
Maximum Cycle to Cycle Jitter (ps) | 200 |
Maximum Output Skew (ps) | 250 |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Rise Time (ns) | 2.5(Typ) |
Spread Spectrum | No |
Maximum Duty Cycle (%) | 60 |
Input Signal Type | Single-Ended |
Output Signal Type | Single-Ended |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 8 |
Lead Shape | Gull-wing |