Microchip TechnologyPL133-27GIClock Buffers and Drivers
Clock Fanout Buffer 2-OUT 1-IN 1:2 6-Pin DFN EP Bag
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:2 | |
2 | |
150 | |
55% | |
LVCMOS | |
LVCMOS | |
1.62 | |
1.8|2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Industrial | |
Bag | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2.05(Max) |
Package Length | 1.35(Max) |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 |