Microchip TechnologyPL133-37TI-RClock Buffers and Drivers
Clock Fanout Buffer 3-OUT 1-IN 1:3 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:3 | |
3 | |
150 | |
55 | |
LVCMOS | |
LVCMOS | |
1.62 | |
1.8|2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |