EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:4 |
Number of Outputs per Chip | 4 |
Maximum Input Frequency (MHz) | 150 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 9.2@2.25V to 3.63V |
Absolute Propagation Delay Time (ns) | 9.2 |
Maximum Duty Cycle | 60 |
Input Logic Level | LVCMOS |
Output Logic Level | LVCMOS |
Minimum Operating Supply Voltage (V) | 2.25 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Quiescent Current (mA) | 32 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 8 |
Lead Shape | Gull-wing |