Cinch Connectivity SolutionsPL155-47Connector RF
Conn Twinax/Triax 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
Do you have coaxial cables? This twinax/triax PL155-47 RF connector manufactured from Cinch Connectors is a must for you, it offers low transmission line impedance. This connector's body is plated in nickel. It has a straight body orientation. It has a plug type gender. This product has a diameter of 11.68 mm. It uses the crimp termination method.