Cinch Connectivity SolutionsPL155AC-201Connector RF
Conn Twinax/Triax 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.4010 | |
Automotive | No |
PPAP | No |
Looking for a way to shield your coaxial cable? This twinax/triax PL155AC-201 RF connector manufactured from Cinch Connectors is for you. It has a plug type gender. It has a straight body orientation. This product has a diameter of 12.29 mm. It uses the crimp termination method.