EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Transformer Type | Gate Drive Transformer |
Turns Ratio | 1:1 |
Primary Side Inductance (uH) | 1200(Min) |
Maximum Primary Leakage Inductance (uH) | 0.5 |
Maximum DCR Primary Side (Ohm) | 0.91 |
Maximum DCR Secondary Side (Ohm) | 0.91 |
High Potential | 1500VDC |
Primary ET-Constant (Vus) | 27.2 |
Mounting | Surface Mount |
Number of Terminals | 8 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 9.02 |
Product Depth (mm) | 8.64 |
Product Height (mm) | 7.62 |