Cinch Connectivity SolutionsPL375-47Connector RF
Conn Twinax/Triax 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
Connect and protect your RF cable with this twinax/triax PL375-47 RF connector from Cinch Connectors, it will give a low impedance for easy data transferring. This connector's body is plated in nickel. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 500M Hz. This product is 50.8 mm long with a diameter of 16.51 mm. It uses the crimp termination method.