Microchip TechnologyPL500-17SCClock Generators and Synthesizers
Clock Generator 17MHz to 36MHz-IN 8-Pin SOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
17 to 36 | |
50 | |
Crystal | |
LVCMOS | |
2.25 | |
2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |