Microchip TechnologyPL500-37TI-RClock Generators and Synthesizers
Clock Generator 36MHz to 130MHz-IN 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
36 to 130 | |
50 | |
Crystal | |
CMOS|TTL | |
2.25 | |
2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.7(Max) |
Package Length | 3(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 |