Microchip TechnologyPL602-21SC-RClock Generators and Synthesizers
Clock Generator 25MHz-IN 100MHz-OUT 8-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2 | |
25(Typ) | |
100 | |
50 | |
Crystal|HCSL | |
HCSL | |
2.25 | |
2.5|3.3 | |
3.63 | |
25(Typ) | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |