EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 2 |
Clock Input Frequency (MHz) | 27(Typ) |
Maximum Output Frequency (MHz) | 60 |
Typical Duty Cycle (%) | 50 |
Input Logic Level | Crystal |
Output Logic Level | CMOS |
Minimum Operating Supply Voltage (V) | 2.97 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.63 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.7(Max) |
Package Length | 3(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 6 |