Microchip TechnologyPL611S-02-Q26GC-RClock Generators and Synthesizers
Clock Generator 1MHz to 200MHz-IN 200MHz-OUT 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
10 to 50 | |
200 | |
50 | |
Crystal | |
1.65 | |
1.8|2.5|3.3 | |
3.63 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2.05(Max) |
Package Length | 1.35(Max) |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 |