Microchip TechnologyPL611S-19-A18GIClock Generators and Synthesizers
Clock Generator 1MHz to 125MHz-IN 125MHz-OUT 6-Pin DFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
1 to 125 | |
125 | |
50 | |
Crystal | |
CMOS|LVDS|PECL | |
1.8 | |
2.5|3.3 | |
3.3 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.55(Max) mm |
Package Width | 2.05(Max) mm |
Package Length | 1.35(Max) mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 |