Cinch Connectivity SolutionsPL75C-221Connector RF
Conn TRB 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
Never worry about data being lost in your RF design again with this low impedance trb PL75C-221 RF connector from Cinch Connectors. It has a straight body orientation. It has a female type gender. This product is 43.18 mm long. It uses the crimp termination method.