PanduitPLC1.5I-S8-C0Cable Ties
Cable Ties, Locking Clamp Nylon 6/6 Black 32mm 178N Pan-Ty® Package
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
Locking Clamp | |
Black | |
Nylon 6/6 | |
32 | |
178(Min) | |
-60 | |
85 | |
Package | |
155 | |
8.5 | |
4.2 | |
Pan-Ty® |
Grouping and organized your electrical wires has never been this easy with this convenient PLC1.5I-S8-C0 cable tie from Panduit. This product is 155 mm long.