SamtecPLCC-028-T-NConnector Socket
Conn PLCC Socket SKT 28 POS 1.27mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PLCC Socket | |
SKT | |
28 | |
1.27 | |
Solder | |
Straight | |
1/Contact | |
10 | |
-55 | |
125 | |
Tube | |
17.78 | |
17.78 | |
5.08 | |
Surface Mount |
Obtain a strong and tight connection for your multi-wired cables with this plcc socket PLCC-028-T-N connector socket from Samtec. This SKT connector's 28 contacts that are made out of beryllium copper and plated with tin over nickel. Its pitch is 1.27 mm. It has a socket type gender. It has a straight body orientation. PLCC-028-T-N is housed in liquid crystal polymer. This device has a maximum current rating of 1 A/contact. It is insulated with liquid crystal polymer. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 17.78 mm long, 5.08 mm tall and 17.78 mm deep.