ProTek DevicesPLCDA15C-6-LF-T7ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 15V 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Hex | |
Bi-Directional | |
6 | |
15 | |
24 | |
2 | |
8 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
With ProTek Devices' tvs PLCDA15C-6-LF-T7 ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 24 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a hex configuration. Its capacitance value is 8 pF.