ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3500 |
Frequency Range (Hz) | 2500 to 3500 |
Minimum Sound Pressure (dBA) | 80dBA |
Tone Mode | Slow Pulse |
Minimum Operating Supply Voltage | 3VDC |
Typical Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 30VDC |
Maximum Supply Current (mA) | 12 |
Mounting | Flange Mount |
Termination Method | Wire Lead |
Number of Terminals | 3 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Product Diameter (mm) | 24 |
Product Height (mm) | 9.5 |