Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | QFN |
Supplier Package | QFN |
2 |
This PLED6Q12 circuit protection device from Littelfuse will protect your electrical or electronic equipment from getting damaged.