NichiconPLF0E561MCO8Capacitor Aluminum Polymer
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 2000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |