NichiconPLF0G561MCO6Capacitor Aluminum Polymer

Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 5.2A 2000h 105°C Bulk Automotive AEC-Q200

This PLF0G561MCO6 conductive polymer aluminum solid capacitor from Nichicon is able to support a change in the load in an integrated circuit. It can withstand a voltage of 4 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.6 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product's terminal pitch is 3.5 mm. It has a tolerance of 20%. Its leakage current is 448@2Min μA. This product is 9 mm tall with a diameter of 8 mm. The PLF0G561MCO6 conductive polymer aluminum solid capacitor has a radial termination style.

22 parts: Ships in 10 days

    Total$8.55Price for 22

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1713+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 22 parts
      • Price: $0.3885