NichiconPLF0G681MDO1Capacitor Aluminum Polymer
Cap Aluminum Polymer 680uF 4VDC 20%( 8 X 12mm) Radial 3.5mm 0.006 Ohm 6.2A 2000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
680uF | |
20% | |
4VDC | |
0.006 | |
Ultra Low | |
6.2 | |
544@2Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 12 | |
-55 | |
105 | |
Bulk | |
0.6 | |
8 | |
N/A | |
N/R | |
N/R | |
12 | |
N/A |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Nichicon's PLF0G681MDO1 conductive polymer aluminum solid capacitors. Users like its long lead wire form. It can withstand a voltage of 4 VDC. It has 2 terminals. This part has a lead diameter of 0.6 mm. The PLF0G681MDO1 conductive polymer aluminum solid capacitor has a radial termination style. This product's terminal pitch is 3.5 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 12 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 544@2Min μA.
EDA / CAD Models |