NichiconPLF0J471MDO1Capacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 12mm) Radial 3.5mm 0.007 Ohm 5.5A 2000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
470uF | |
20% | |
6.3VDC | |
0.007 | |
Ultra Low | |
5.5 | |
592@2Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 12 | |
-55 | |
105 | |
Bulk | |
0.6 | |
8 | |
N/A | |
N/R | |
N/R | |
12 | |
N/A |
Feel rest assured that Nichicon's PLF0J471MDO1 conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 6.3 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. Its leakage current is 592@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 12 mm tall with a diameter of 8 mm. This product's terminal pitch is 3.5 mm. The PLF0J471MDO1 conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%.
EDA / CAD Models |