NichiconPLF1D101MDO2Capacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.022 Ohm 3.32A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Polymer | |
| 100uF | |
| 20% | |
| 20VDC | |
| 0.022 | |
| Ultra Low | |
| 3.32 | |
| 400@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 8 | |
| N/A | |
| N/R | |
| N/R | |
| 12 | |
| N/A |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
