NichiconPLF1E100MCL2Capacitor Aluminum Polymer
Cap Aluminum Polymer 10uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.06 Ohm 1.5A 2000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Look no further than the PLF1E100MCL2 conductive polymer aluminum solid capacitor from Nichicon, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 25 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.6 mm. The PLF1E100MCL2 conductive polymer aluminum solid capacitor has a radial termination style. Its leakage current is 125@2Min μA. This product's terminal pitch is 3.5 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7 mm tall with a diameter of 8 mm. It has a tolerance of 20%.
EDA / CAD Models |