NichiconPLF1E220MCL7Capacitor Aluminum Polymer
Cap Aluminum Polymer 22uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.05 Ohm 1.8A 2000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |