NichiconPLF1E470MDO2Capacitor Aluminum Polymer
Cap Aluminum Polymer 47uF 25VDC 20%( 10 X 13mm) Radial 5mm 0.03 Ohm 3A 2000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
The PLF1E470MDO2 polymer capacitor, made from pure aluminum and developed by Nichicon, will handle all of your circuit's voltage control needs. It can withstand a voltage of 25 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. The PLF1E470MDO2 conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%. This product is 13 mm tall with a diameter of 10 mm. Its leakage current is 588@2Min μA. This product's terminal pitch is 5 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |