50% Off
NichiconPLF1E6R8MCL2Capacitor Aluminum Polymer
Cap Aluminum Polymer 6.8uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1.2A 2000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
By adding one of Nichicon's PLF1E6R8MCL2 conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. Users like its long lead wire form. It can withstand a voltage of 25 VDC. It has 2 terminals. This part has a lead diameter of 0.45 mm. This product is 6 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 85@2Min μA. The PLF1E6R8MCL2 conductive polymer aluminum solid capacitor has a radial termination style. This product's terminal pitch is 2.5 mm.
EDA / CAD Models |