NichiconPLG0G182MDO1Capacitor Aluminum Polymer
Cap Aluminum Polymer 1800uF 4VDC 20%( 8 X 12mm) Radial 3.5mm 0.009 Ohm 6.5A 2000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Using one of Nichicon's PLG0G182MDO1 conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 4 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. This product is 12 mm tall with a diameter of 8 mm. This product's terminal pitch is 3.5 mm. The PLG0G182MDO1 conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 1440@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |