Compliant | |
EAR99 | |
Obsolete | |
PLL1700EG | |
Automotive | No |
PPAP | No |
6 | |
26.73 to 27.27 | |
36.864 | |
50 | |
Crystal | |
4.5 | |
5 | |
5.5 | |
110 | |
-25 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 7.5(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |