Top Searched
PanduitPLM1M-MCable Ties
Cable Ties, Marker and Flag Nylon 6/6 Natural 19mm 80N Bulk
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
Marker and Flag | |
Nylon 6/6 | |
19 | |
80(Min) | |
Bulk | |
99 | |
4.6 | |
3.9 |
Bind multiple wires using this PLM1M-M cable tie from Panduit, making an organized and neat setup. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.9 mm tall.