Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 28 mm |
Package Width | 50.8 mm |
Package Length | 101.6 mm |
PCB changed | 4 |
4 | |
Lead Shape | Screw Terminal Block |
With this PLP-45-24 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 45.6 W. This part's single output can handle a current up to 1.9 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.