PanduitPLT.6SM-M30Cable Ties
Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 15mm 36N Pan-Ty® Package
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
Grouping and organized your electrical wires has never been this easy with this convenient PLT.6SM-M30 cable tie from Panduit. This cable tie has a temperature range of -40 °C to 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 71 mm long, 2.4 mm tall and 3.2 mm deep.