PanduitPLT1.5I-M300Cable Ties
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 35mm 178N Bulk
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
If you need a solution for managing multiple wires and cables then use this PLT1.5I-M300 cable tie from Panduit to firmly tighten together groups of wires. This cable tie has a temperature range of -40 °C to 100 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long, 4.6 mm tall and 6.1 mm deep.