EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 6u(Min) |
Impedance (Ohm) | 400 |
Test Frequency (Hz) | 10M |
Maximum DC Current (A) | 10 |
Maximum DC Resistance (Ohm) | 0.0041 |
Minimum Insulation Resistance (Ohm) | 10M |
Voltage Rating | 100VDC |
Withstand Voltage | 250VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Maximum Product Length (mm) | 13.1 |
Maximum Product Depth (mm) | 6.8 |
Maximum Product Height (mm) | 9.4 |