PanduitPLT1M-L5-10Cable Ties
Cable Ties, Standard Locking Nylon 6/6 Green/White Strip 21mm 80N
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
Cable management has never been easier with this PLT1M-L5-10 cable tie from Panduit. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 95 mm long, 3.9 mm tall and 4.7 mm deep.