PanduitPLT1M-M100Cable Ties
Cable Ties, Standard Locking Weather Resistant Polypropylene Black 22mm 49N Bulk
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
Cable management has never been easier with this PLT1M-M100 cable tie from Panduit. This cable tie has a minimum operating temperature of -40 °C and a maximum of 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 99 mm long, 3.9 mm tall and 4.6 mm deep.