Top Purchased
PanduitPLT2I-MCable Ties
Cable Ties, Standard Locking Nylon 6/6 Natural 51mm 178N Pan-Ty®
Compliant | |
EAR99 | |
Active | |
3926.90.9988 | |
Automotive | No |
PPAP | No |
If you need a solution for managing multiple wires and cables then use this PLT2I-M cable tie from Panduit to firmly tighten together groups of wires. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 203 mm long, 4.6 mm tall and 6.1 mm deep.