Top Searched
PanduitPLT2I-M0Cable Ties
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 51mm 178N Pan-Ty®
Compliant | |
EAR99 | |
Active | |
3926.90.9988 | |
Automotive | No |
PPAP | No |
Use this PLT2I-M0 cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 203 mm long, 4.6 mm tall and 6.1 mm deep.