PanduitPLT4.5S-MCable Ties
Cable Ties, Standard Locking Nylon 6/6 Natural 114mm 222N
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLT4.5S-M cable tie from Panduit to easily bind together and group your electrical wires. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 394 mm long, 5.6 mm tall and 8.6 mm deep.