PanduitPLT4I-CCable Ties
Cable Ties, Standard Locking Nylon 6/6 Natural 102mm 178N Package
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
Use this PLT4I-C cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 368 mm long, 4.6 mm tall and 6.6 mm deep.